
12-bit Capacitance to Digital Converter with a 100S/s sampling rate. Features a 1-channel design and I2C/2-Wire interface. Operates from a 2.7V to 3.6V supply with a nominal supply current of 70µA. Housed in a 10-pin MSOP package with tin, matte contact plating. Suitable for operation between -40°C and 85°C.
Analog Devices AD7151BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.1KS/s |
| Height | 0.85mm |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 70uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 70uA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300uW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100S/s |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7151BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
