
The AD7151BRMZ-REEL is a 12-bit analog-to-digital converter with a single channel and I2C interface. It operates from a 3.6V supply voltage and consumes 70uA of current. The device is packaged in a MSOP package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AD7151BRMZ-REEL is suitable for consumer applications.
Analog Devices AD7151BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7151BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
