
Analog Devices AD7153BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200S/s |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7153BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
