
The AD7153BRMZ-REEL is a specialized IC from Analog Devices with a resolution of 12 bits and a sampling rate of 200 samples per second. It operates on a single supply voltage of 3.6 volts and is available in a RoHS compliant MSOP-10 package. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is not lead-free, but is compliant with RoHS regulations.
Analog Devices AD7153BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7153BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
