
Ultralow Power, 1.8 V, 3 mm x 3 mm, 2-Channel Capacitance Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7156BCPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7156BCPZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7156BCPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
