
16-bit, 1-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a 125sps sampling rate. Features a serial 2-wire SPI digital interface and accepts bipolar differential voltage inputs. Housed in a compact 3x3mm LFCSP EP package with 10 pins, designed for surface mounting. Operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7171BCPZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7171BCPZ-500RL7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 125sps |
| Digital Interface Type | Serial (2-Wire, SPI) |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD7171BCPZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.