
16-bit, 1-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a 125sps sampling rate. Features a serial (2-wire, SPI) digital interface and bipolar differential voltage input. Housed in a compact 10-pin LFCSP EP package (3x3x0.73mm) with a 0.5mm pin pitch, designed for surface mounting. Operates across a temperature range of -40°C to 105°C.
Analog Devices AD7171BCPZ-REEL7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 125sps |
| Digital Interface Type | Serial (2-Wire, SPI) |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD7171BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.