
24-bit, delta-sigma Analog-to-Digital Converter (ADC) offering 31.25 kSPS conversion rate. Features true rail-to-rail input buffers with a maximum analog input voltage of 2.5V and a minimum of -2.5V. Operates from a nominal 3.3V supply and is rated for industrial temperature grades (-40°C to 105°C). Housed in a 24-terminal, 7.8mm x 4.4mm JEDEC R-PDSO-G24 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7172-2BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7172-2BRUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7172-2BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.