
24-bit, 31.25 kSPS Sigma-Delta Analog-to-Digital Converter (ADC) featuring true rail-to-rail buffers. Supports 4- or 8-channel configurations with a wide analog input voltage range from 1V to 5.5V. Operates across an industrial temperature range of -40°C to 105°C. Packaged in a 32-terminal, 5mm x 5mm S-XQCC-N32 quad package.
Analog Devices AD7172-4BCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7172-4BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.