The AD7172-4BCPZ-RL is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 105°C. The device has 32 terminals and is packaged in a 32-pin HVQCCN package. It can accept analog input voltages from 1V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7172-4BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7172-4BCPZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7172-4BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.