24-bit, highly integrated delta-sigma analog-to-digital converter (ADC) offering 8 or 16 analog input channels. Features a maximum sampling rate of 31.25 kSPS and a wide operating temperature range of -40°C to +105°C. Operates with a nominal supply voltage of 3.3V and accepts analog input voltages from -2.5V to +2.5V. Packaged in a 40-terminal, 6mm x 6mm S-XQCC-N40 quad package.
Analog Devices AD7173-8BCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7173-8BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.