24-Bit Sigma-Delta Analog-to-Digital Converter (ADC) operating at 250 kSPS with a 20 µs settling time. Features true rail-to-rail buffers, supporting analog input voltages from -2.5V to +2.5V. This industrial-grade component has a 24-pin DUAL terminal configuration in a 7.8mm x 4.4mm R-PDSO-G24 package. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 5V.
Analog Devices AD7175-2BRUZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7175-2BRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.