24-bit, 8-/16-channel Sigma-Delta Analog-to-Digital Converter (ADC) operating at up to 250 kSPS. Features true rail-to-rail input buffers, supporting analog input voltages from -1V to 5.5V. This industrial-grade component offers a 2.5V nominal supply voltage and operates across a temperature range of -40°C to 105°C. Housed in a 40-terminal S-XQCC-N40 package with dimensions of 6mm x 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7175-8BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7175-8BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.