
24-bit, 250 kSPS Sigma-Delta Analog-to-Digital Converter (ADC) featuring 20 µs settling time. This surface-mount IC offers 4 analog input channels and a bipolar input range from 1V to 5V. It operates from a single 2V to 5.5V supply, with a typical power consumption of 42.5mW. The component supports SPI and serial (3-wire, 4-wire) interfaces and is housed in a TSSOP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7176-2BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7176-2BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 143mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 42.5mW |
| Power Dissipation | 143mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 4.5mA |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7176-2BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
