
24-bit, 250 kSPS Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 20 µs settling time. This single-channel, bipolar ADC offers a 24-bit resolution and supports SPI, 3-wire, and 4-wire serial interfaces. It operates with a 5V supply voltage, accepting input voltages between 1V and 5V, and functions across an extended temperature range of -40°C to 105°C. Packaged in a TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7176-2BRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 49mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 42.5mW |
| Power Dissipation | 143mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7176-2BRUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
