
32-bit, 10 kSPS Sigma-Delta Analog-to-Digital Converter (ADC) featuring 100 µs settling time and true rail-to-rail buffers. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 5V. Analog input voltage spans from -2.5V to 2.5V. Housed in a 24-terminal, 7.8mm x 4.4mm JEDEC R-PDSO-G24 package.
Analog Devices AD7177-2BRUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7177-2BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.