
The AD7190BRUZ is a 24-bit delta-sigma analog-to-digital converter with an industrial temperature range of -40°C to 105°C. It operates on a 5V supply voltage and features a TSSOP-24 package. The device has 24 terminals and a single function. The converter type is ADC and delta-sigma, with an analog input voltage range of -5V to 5V.
Analog Devices AD7190BRUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7190BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.