24-bit, ultralow noise sigma-delta Analog-to-Digital Converter (ADC) with integrated Programmable Gain Amplifier (PGA). Features a 4.8 kHz sampling rate and a wide operating temperature range of -40°C to 105°C. This 24-terminal device, housed in a 7.8mm x 4.4mm JEDEC R-PDSO-G24 package, supports analog input voltages from -5V to 5V with a nominal supply voltage of 5V.
Analog Devices AD7190WBRUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7190WBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.