The AD7190WBRUZ-RL is a 24-bit analog-to-digital converter with a single channel and SPI interface. It operates over a temperature range of -40°C to 105°C and is packaged in a RoHS compliant TSSOP-24 package. This device is suitable for automotive applications and is available in tape and reel packaging.
Analog Devices AD7190WBRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 4800S/s |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7190WBRUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.