Pin-programmable analog front end integrates a low-noise 24-bit sigma-delta ADC and programmable gain amplifier for precision bridge-sensor measurements. The device provides two differential analog inputs, gain settings of 1, 8, 64, and 128, and output data rates of 10 Hz, 50 Hz, 60 Hz, and 120 Hz. It operates from a 3 V to 5.25 V supply, draws 4.35 mA, and supports internal or external clock operation. The serial interface is 2-wire and compatible with SPI, QSPI, and MICROWIRE, and the operating temperature range is -40°C to +105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC Resolution | 24bit |
| ADC Architecture | Sigma-delta |
| Analog Inputs | 2 differential |
| Output Data Rate | 10, 50, 60, 120Hz |
| PGA Gain | 1, 8, 64, 128V/V |
| RMS Noise | 15 at 10 Hz, gain = 128nV |
| Noise-Free Resolution | Up to 21.5 at gain = 1bit |
| Offset Drift | 5nV/°C |
| Gain Drift | 1ppm/°C |
| Supply Voltage | 3 to 5.25V |
| Supply Current | 4.35mA |
| Operating Temperature | -40 to +105°C |
| Clock Source | Internal or external |
| Line Rejection | Simultaneous 50/60Hz |
| Interface | 2-wire serial; SPI, QSPI, and MICROWIRE compatible |
| Package | 24-lead TSSOP |
Download the complete datasheet for Analog Devices AD7191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7191
High-precision weigh scale reference design featuring the AD7190 24-bit sigma-delta ADC and ADP3303 regulators for low-noise, ratiometric measurement.
Evaluation board guide for the AD7191 24-bit Sigma-Delta ADC, featuring standalone LCD operation, USB PC software interface, and support for weigh scale applications.