Evaluation Board for the AD7191 Pin-Programmable, 24-Bit Sigma-Delta ADC (UG-280)
Evaluation board guide for the AD7191 24-bit Sigma-Delta ADC, featuring standalone LCD operation, USB PC software interface, and support for weigh scale applications.
Overview
The UG-280 User Guide details the evaluation board for the Analog Devices AD7191, a pin-programmable 24-bit sigma-delta ADC. The board facilitates standalone operation using a microcontroller and LCD display, or PC-based control via a USB interface with provided software for real-time data logging and configuration. It includes onboard power regulation using ADP3303 regulators, an ADR421 precision reference, and specific headers for noise testing and load cell connections. The documentation covers hardware setup, power supply options (USB, battery, or external DC), standalone weigh scale demonstration, and software installation for performance evaluation.
Use Cases
- Precision weigh scale design
- Sensor signal conditioning
- ADC performance characterization
- Low-frequency data acquisition
- Analog front-end prototyping
Topics
Referenced Parts
HSME-C191
Avago Technology
LED4 to LED8 5 LED green, high intensity (>50 mCd), 0603 Avago Technology HSME-C191
CY7C68013A-56LFXC
Cypress Semiconductor
U51 1 USB controller Cypress Semiconductor CY7C68013A-56LFXC
76341-308LF
FCI
U53 1 LCD connector FCI 76341-308LF
593+594
Keystone
B1 1 Clip for 9 V battery Keystone 593+594
24LC64-I/SN
Microchip Technology, Inc.
U52 1 64k I2 C EEPROM Microchip Technology, Inc. 24LC64-I/SN
BAT721C
Philips
D31 to D34 4 Diode Philips BAT721C
2238 246 13663
Phycomp
C9, C12, C14 3 1 μF ceramic capacitor Phycomp 2238 246 13663
2238 586 15636
Phycomp
C8, C10, C11, C13 4 0.01 μF ceramic capacitor Phycomp 2238 586 15636
2238 786 15649
Phycomp
C19 to C24, C31 to C33, C50, C54 to C61 18 0.1 μF ceramic capacitor Phycomp 2238 786 15649
2238 867 15129
Phycomp
C52, C53 2 12 pF ceramic capacitor Phycomp 2238 867 15129
2255 206 13672
Phycomp
C34 to C38, C51 6 4.7 μF ceramic capacitor Phycomp 2255 206 13672
232270296001
Phycomp
R1, R2 2 0 Ω resistor Phycomp 232270296001
232270461001
Phycomp
R3 to R4, R8, R20 to R25, R54 10 100 Ω resistor Phycomp 232270461001
232270461002
Phycomp
R6, R7, R52, R53 4 1 kΩ resistor Phycomp 232270461002
232270461003
Phycomp
R12 to R15, R19, R50 10 100 kΩ resistor Phycomp 232270461003
232270461004
Phycomp
R18, R31 to R37, R55 to R57, R61 to R70, R72, R73 23 100 kΩ resistor Phycomp 232270461004
232270461009
Phycomp
R58, R59 2 10 Ω resistor Phycomp 232270461009
232270461508
Phycomp
R16 1 1.5 Ω resistor Phycomp 232270461508
232270464709
Phycomp
R74 1 47 Ω resistor Phycomp 232270464709
1-826629-6
Tyco
1 LCD header Tyco 1-826629-6
BMB2A1000LN2
Tyco
L1 1 Ferrite bead Tyco BMB2A1000LN2
1241050-4
Tyco/Amp
J1 1 2 × 4 way header Tyco/Amp 1241050-4
1241050-8
Tyco/Amp
J2, J3 2 2 × 8 way header Tyco/Amp 1241050-8
| AD5258BRMZ10 | Analog Devices | U50 1 10 kΩ, 64-step digital potentiometer Analog Devices AD5258BRMZ10 |
| AD7191BRUZ | Analog Devices | U1 1 AD7191 Analog Devices AD7191BRUZ |
| ADP3303ARZ-3.3 | Analog Devices | U32 1 3.3 V voltage regulator Analog Devices ADP3303ARZ-3.3 |
| ADP3303ARZ-5 | Analog Devices | U31 1 5 V voltage regulator Analog Devices ADP3303ARZ-5 |
| ADR421BRZ | Analog Devices | U2 1 ADR421 reference Analog Devices ADR421BRZ |
| MC1602C-SYR | Everbouquet | 1 LCD module 2 × 16 char, 1 × 16-pin, top Everbouquet MC1602C-SYR |
| BSS138N | Infineon | Q51 1 N-MOSFET Infineon BSS138N |
| 1613 14 | Lumberg | J31 1 Connector, power jack, barrel, 2.1 mm, SMD Lumberg 1613_14 |
| 548190572 | Molex | J51 1 Connector, USB Mini-B, SMD Molex 548190572 |
| A6S-8102-H | Omron | S6 1 Switch, 8-way Omron A6S-8102-H |
| B3S-1000 | Omron | S1 to S5 5 Switch Omron B3S-1000 |
| 1727010 | Phoenix Contact | J10 1 Screw terminal block Phoenix Contact 1727010 |
| 1803332 | Phoenix Contact | J4 1 1 × 8 way header Phoenix Contact 1803332 |
| CX5032GB24000H0PESZZ | AVX | XTAL51 1 24 MHz crystal AVX CX5032GB24000H0PESZZ |
| TAJA106M016R | AVX | C17, C18, C25, C30 4 10 μF tantalum capacitor AVX TAJA106M016R |
| P6SMB68AT3G | Onsemi | D1 1 Diode ON Semiconductor P6SMB6.8AT3G |
| AD7191 | Analog Devices | U1 1 AD7191 Analog Devices AD7191BRUZ |
| HSME-C191 | Avago Technology | LED4 to LED8 5 LED green, high intensity (>50 mCd), 0603 Avago Technology HSME-C191 |
| CY7C68013A-56LFXC | Cypress Semiconductor | U51 1 USB controller Cypress Semiconductor CY7C68013A-56LFXC |
| 76341-308LF | FCI | U53 1 LCD connector FCI 76341-308LF |
| 593+594 | Keystone | B1 1 Clip for 9 V battery Keystone 593+594 |
| 24LC64-I/SN | Microchip Technology, Inc. | U52 1 64k I2 C EEPROM Microchip Technology, Inc. 24LC64-I/SN |
| BAT721C | Philips | D31 to D34 4 Diode Philips BAT721C |
| 2238 246 13663 | Phycomp | C9, C12, C14 3 1 μF ceramic capacitor Phycomp 2238 246 13663 |
| 2238 586 15636 | Phycomp | C8, C10, C11, C13 4 0.01 μF ceramic capacitor Phycomp 2238 586 15636 |
| 2238 786 15649 | Phycomp | C19 to C24, C31 to C33, C50, C54 to C61 18 0.1 μF ceramic capacitor Phycomp 2238 786 15649 |
| 2238 867 15129 | Phycomp | C52, C53 2 12 pF ceramic capacitor Phycomp 2238 867 15129 |
| 2255 206 13672 | Phycomp | C34 to C38, C51 6 4.7 μF ceramic capacitor Phycomp 2255 206 13672 |
| 232270296001 | Phycomp | R1, R2 2 0 Ω resistor Phycomp 232270296001 |
| 232270461001 | Phycomp | R3 to R4, R8, R20 to R25, R54 10 100 Ω resistor Phycomp 232270461001 |
| 232270461002 | Phycomp | R6, R7, R52, R53 4 1 kΩ resistor Phycomp 232270461002 |
| 232270461003 | Phycomp | R12 to R15, R19, R50 10 100 kΩ resistor Phycomp 232270461003 |
| 232270461004 | Phycomp | R18, R31 to R37, R55 to R57, R61 to R70, R72, R73 23 100 kΩ resistor Phycomp 232270461004 |
| 232270461009 | Phycomp | R58, R59 2 10 Ω resistor Phycomp 232270461009 |
| 232270461508 | Phycomp | R16 1 1.5 Ω resistor Phycomp 232270461508 |
| 232270464709 | Phycomp | R74 1 47 Ω resistor Phycomp 232270464709 |
| 1-826629-6 | Tyco | 1 LCD header Tyco 1-826629-6 |
| BMB2A1000LN2 | Tyco | L1 1 Ferrite bead Tyco BMB2A1000LN2 |
| 1241050-4 | Tyco/Amp | J1 1 2 × 4 way header Tyco/Amp 1241050-4 |
| 1241050-8 | Tyco/Amp | J2, J3 2 2 × 8 way header Tyco/Amp 1241050-8 |