
24-bit sigma-delta Analog-to-Digital Converter (ADC) featuring ultralow noise and pin-programmable configuration. This single-channel ADC offers two differential analog inputs and supports bipolar polarity. It operates with analog and digital supply voltages ranging from 3V to 5.25V, with a maximum input voltage of 5V. The component utilizes an SPI interface and is housed in a TSSOP package, supplied on tape and reel. Maximum power dissipation is 22.5mW, with an operating temperature range of -40°C to 105°C.
Analog Devices AD7191BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 22.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 120S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7191BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
