Low-noise sigma-delta analog-to-digital converter provides 24-bit resolution with an integrated programmable gain amplifier. The converter supports up to 4 differential or 8 pseudo-differential analog input channels and output data rates up to 4.8 kSPS. It operates from 3 V to 5.25 V analog supplies and supports SPI-compatible serial communication. The device is specified for operation from -40 °C to +105 °C and is offered in TSSOP and LFCSP package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7192 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 24bit |
| ADC Architecture | Sigma-Delta |
| Differential Input Channels | 4 |
| Pseudo-Differential Input Channels | 8 |
| Output Data Rate | 4.7 to 4800SPS |
| Programmable Gain | 1 to 128V/V |
| Analog Supply Voltage | 3 to 5.25V |
| Digital Supply Voltage | 2.7 to 5.25V |
| Interface | SPI-compatible serial |
| Operating Temperature | -40 to 105°C |
| RMS Noise | as low as 8.5nV |
| Offset Drift | 5 typicalnV/°C |
| Gain Drift | 1 typicalppm/°C |
| Package Options | 24-lead TSSOP; 32-lead LFCSP |
Download the complete datasheet for Analog Devices AD7192 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7192
High-precision weigh scale reference design featuring the AD7190 24-bit sigma-delta ADC and ADP3303 regulators for low-noise, ratiometric measurement.
An overview of Analog Devices' precision data acquisition reference designs, covering SAR and Sigma-Delta architectures with resolutions from 16 to 24 bits.