
Ultra-low noise 24-bit sigma-delta Analog-to-Digital Converter (ADC) featuring a 4.8 kS/s sampling rate and integrated Programmable Gain Amplifier (PGA). This bipolar ADC offers 4 analog input channels and a 24-bit resolution. Operates from a 3V to 5.25V supply, with a typical 5V operating voltage, and supports SPI interface. Encased in a 7.8mm x 4.4mm x 1.05mm TSSOP package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7192BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 27.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.8KS/s |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7192BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
