
24-bit, 4.8 kHz Sigma-Delta Analog-to-Digital Converter (ADC) featuring ultra-low noise and an integrated programmable gain amplifier (PGA). This single-channel ADC offers 4 differential input channels and operates with a bipolar input voltage range from 1V to 5V. The device supports SPI communication and is housed in a TSSOP package, supplied on tape and reel. It functions across an extended temperature range of -40°C to 105°C with a supply voltage between 3V and 5.25V, and has a maximum power dissipation of 27.5mW.
Analog Devices AD7192BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 27.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.8KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7192BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.