
24-bit, 4-channel sigma-delta analog-to-digital converter (ADC) with integrated programmable gain amplifier (PGA). Features a 4.8 kHz sampling rate and ultralow noise performance. Operates with analog and digital supply types, from 3V to 5.25V, with a maximum input voltage of 5.25V. Interface is SPI, and the component is RoHS compliant. Encased in a 5.1mm x 5.1mm x 0.75mm package with tin, matte contact plating.
Analog Devices AD7193BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.75mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.8KS/s |
| Supply Type | Analog, Digital |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7193BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
