
24-bit, 4-channel Sigma-Delta Analog-to-Digital Converter (ADC) with integrated Programmable Gain Amplifier (PGA). Features ultralow noise performance and a sampling rate of 4.8 kS/s. Operates with a single supply voltage range of 3V to 5.25V, supporting input voltages from 1V to 5.25V. Communication is facilitated via an SPI interface. Packaged in tape and reel with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7193BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7193BCPZ-RL7 technical specifications.
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 17.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.8KS/s |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7193BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
