
24-bit, 4-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring ultralow noise and an integrated programmable gain amplifier (PGA). Operates with a sampling rate of 4.8 kS/s and supports bipolar input signals. Interface is SPI, with supply voltage ranging from 3V to 5.25V and a maximum input voltage of 5.25V. Housed in a 1.05mm high, 9.8mm long, 4.5mm wide TSSOP package with tin, matte contact plating. Maximum power dissipation is 17.5mW, with an operating temperature range of -40°C to 105°C.
Analog Devices AD7193BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.8KS/s |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7193BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
