
24-bit, 4.8kSPS delta-sigma analog-to-digital converter with 16 pseudo-differential or 8 differential input channels. Features a serial 3-wire, SPI, QSPI, or Microwire digital interface and requires an external voltage reference. Housed in a 32-pin LFCSP EP package (5x5x0.73mm) with a 0.5mm pin pitch, suitable for surface mounting. Operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7194BCPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7194BCPZ-REEL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHD-5 |
| Converter Type | Temperature Measurement |
| Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 4.8ksps |
| Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Pseudo-Differential|Differential |
| Number of Input Channels | 16|8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD7194BCPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.