
24-bit, 4.8 kS/s Sigma-Delta Analog-to-Digital Converter (ADC) featuring ultralow noise and an integrated programmable gain amplifier (PGA). This bipolar ADC offers 4 differential input channels and a maximum input voltage of 5V. Operating from a 4.75V to 5.25V supply, it consumes a maximum of 35.5mW. The device supports SPI interface and operates across a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7195BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7195BCPZ technical specifications.
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 15LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 35.5mW |
| Power Dissipation | 35.5mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.8KS/s |
| Supply Current | 5.5mA |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7195BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
