
24-bit, 4.8 kS/s Sigma-Delta Analog-to-Digital Converter (ADC) featuring a programmable gain amplifier (PGA) and AC excitation capabilities. This ultralow noise ADC offers 4 analog input channels and a bipolar input voltage range from 500mV to 5V. It operates across a temperature range of -40°C to 105°C with a maximum power dissipation of 35.5mW. The component utilizes an SPI interface for communication and is supplied in a tape and reel package.
Sign in to ask questions about the Analog Devices AD7195BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7195BCPZ-RL7 technical specifications.
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 35.5mW |
| Power Dissipation | 35.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.8KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7195BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
