
8-Bit LC2MOS Digital-to-Analog Converter (DAC) with a single analog voltage output. Features a 143 kS/s conversion rate and a 7 µs settling time. Offers 0.5 LSB integral nonlinearity and 1 LSB full-scale error. Operates with a 15V supply voltage, supporting a 2V to 11V output voltage range. Maximum power dissipation is 75mW.
Analog Devices AD7224CQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Analog, Voltage |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 2.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7224CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
