
8-Bit LC2MOS Digital-to-Analog Converter (DAC) with a single voltage output channel. Features a parallel interface and a unipolar output polarity. Achieves a conversion rate of 143 kS/s with a settling time of 7 µs and a slew rate of 2.5 V/µs. Offers a full-scale error of 1.5 LSB and integral nonlinearity (INL) of 1 LSB. Operates with a supply voltage of 15V, within a range of 11.4V to 16.5V, and supports a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7224KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 2.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7224KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
