
8-Bit Digital-to-Analog Converter (DAC) with integrated output amplifiers. Features a 143 kS/s conversion rate and a parallel interface. Offers 8-bit resolution with 1 LSB integral nonlinearity and 1.5 LSB full-scale error. Operates with a 15V supply voltage, supporting dual supply operation up to 12.5V. Bipolar and unipolar output polarity options are available. Housed in a SOIC package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7224KRZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7224KRZ-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 12.5V |
| Full Scale Error | 1.5LSB |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 2.5V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7224KRZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
