
8-Bit Digital-to-Analog Converter (DAC) featuring a single channel and voltage output. Operates with a dual supply voltage up to 15.75V and a sampling rate of 143 kS/s. Achieves 1 LSB integral nonlinearity and 1.5 LSB full-scale error. Supports bipolar and unipolar output polarity with a slew rate of 2.5 V/µs and settling time of 7 µs. Housed in an SOIC package, this component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7224KRZ-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7224KRZ-18 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15.75V |
| Full Scale Error | 1.5LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.75mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 2.5V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7224KRZ-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
