
8-bit Digital-to-Analog Converter (DAC) IC featuring a unipolar voltage output and a single DAC channel. Offers a conversion rate of 143 kS/s with a settling time of 7 µs and a slew rate of 2.5 V/µs. Integral Nonlinearity (INL) is 1 LSB, and Full Scale Error is 1.5 LSB. Operates with a dual supply voltage range of 11.4V to 16.5V, with a typical operating voltage of 15V. Housed in a SOIC package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7224KRZ-18REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7224KRZ-18REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 2.5V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7224KRZ-18REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
