
8-bit, 1-channel digital-to-analog converter (DAC) with a unipolar voltage output. Features a parallel interface and a conversion rate of 143 kS/s. Offers 1 LSB integral nonlinearity and 1.5 LSB full-scale error. Operates with a dual supply voltage of 15V, within a temperature range of -55°C to 85°C. Packaged in a 20-pin SOIC with tin-matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7224KRZ-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7224KRZ-1REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143000S/s |
| Settling Time | 20us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7224KRZ-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
