
8-Bit LC2MOS Digital-to-Analog Converter (DAC) with integrated output amplifiers. Features a 143 kS/s conversion rate, 0.5 LSB integral nonlinearity, and 1 LSB full-scale error. Operates with a dual supply voltage of 12.5V and a single supply voltage of 15V, supporting bipolar and unipolar output polarity. Offers a voltage output type with a slew rate of 2.5V/µs and a settling time of 7µs. Packaged in a 20-piece rail/tube with tin, matte contact plating.
Analog Devices AD7224LNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 12.5V |
| Full Scale Error | 1LSB |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 2.5V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7224LNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
