
8-bit Digital-to-Analog Converter (DAC) with integrated output amplifiers. Features a 143 kS/s conversion rate and 0.5 LSB Integral Nonlinearity (INL). Operates with a 15V supply voltage, supporting dual supply voltages up to 12.5V. Offers a 7 µs settling time and 2.5 V/µs slew rate. Packaged in a PLCC with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD7224LPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 12.5V |
| Full Scale Error | 1LSB |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 2.5V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7224LPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
