IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO18, SOIC-18, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD7224LR-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7224LR-18 technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 20us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7224LR-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
