
8-Bit Digital-to-Analog Converter (DAC) with integrated output amplifiers. Features a 143 kS/s conversion rate and a parallel interface. Offers 8-bit resolution with ±0.5 LSB integral nonlinearity and ±1 LSB full-scale error. Operates with a dual supply voltage of 12.5V, a nominal 15V operating supply, and supports bipolar/unipolar output polarity. Housed in a SOIC package with a 75mW power dissipation.
Sign in to ask questions about the Analog Devices AD7224LRZ-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7224LRZ-18 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 12.5V |
| Full Scale Error | 1LSB |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 2V |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 2.5V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7224LRZ-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
