
Quad 8-bit digital-to-analog converter (DAC) featuring LC2MOS technology. Offers a 200 kS/s conversion rate with 1 LSB integral nonlinearity and full-scale error. Supports bipolar and unipolar output polarity, with a voltage output type. Operates with a supply voltage range of 11.4V to 16.5V and a parallel interface. Packaged in a CDIP with tin/lead contact plating, designed for through-hole mounting.
Analog Devices AD7225BQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 5.08mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.51mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7225BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
