
Quad-channel, 8-bit digital-to-analog converter (DAC) with parallel interface. Features 8-bit resolution and a 200 kS/s conversion rate. Offers unipolar voltage output with a settling time of 4 µs. Operates from a dual 15V supply and has a full-scale error and integral nonlinearity of 1 LSB. Packaged in an SSOP-24 for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7225BRS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7225BRS-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7225BRS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
