
This 8-bit digital-to-analog converter (DAC) IC features four unipolar voltage output channels, supporting parallel interface for 8-bit input loading. It operates with a sampling rate of 200 kS/s and a settling time of 4 µs, offering a full-scale error and integral nonlinearity of 0.5 LSB. The device is housed in a 24-lead SSOP package with tin-lead contact plating, suitable for surface mounting. It operates from a 11.4V to 16.5V supply range, with a typical operating voltage of 15V, and has a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7225CRS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7225CRS-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7225CRS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
