
Quad 8-bit digital-to-analog converter (DAC) featuring separate reference inputs. Offers a 200 kS/s conversion rate with 0.5 LSB full-scale error and integral nonlinearity. Operates with a 15V supply voltage and provides unipolar voltage output. Surface mountable in a SSOP package, this component supports parallel interface and has a settling time of 5 µs.
Analog Devices AD7225CRSZ-RL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7225CRSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
