
IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, PDIP24, PLASTIC, MS-001, DIP-24, Digital to Analog Converter
Analog Devices AD7225KN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7225KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
