
Quad 8-bit digital-to-analog converter (DAC) featuring separate reference inputs and LC2MOS technology. Offers a 200 kS/s conversion rate with 1 LSB integral nonlinearity and full-scale error. Operates with a 15V dual supply voltage and provides unipolar voltage outputs. This through-hole component is housed in a PDIP package with tin, matte contact plating and a 5µs settling time.
Analog Devices AD7225KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7225KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
