
Eight-bit, quad-channel digital-to-analog converter (DAC) with a parallel interface. Features 8-bit resolution and a conversion rate of 200 kS/s. Offers 1 LSB full-scale error and integral nonlinearity. Operates with a 15V dual supply voltage and a maximum power dissipation of 500mW. Packaged in a PLCC with tin/lead contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7225KP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7225KP-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7225KP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
