
Quad-channel, 8-bit digital-to-analog converter (DAC) with parallel interface. Features 200 kS/s conversion rate, 1 LSB integral nonlinearity, and 1 LSB full-scale error. Operates with a 15V supply voltage, offering unipolar voltage output. Housed in a PLCC package with matte tin contact plating, suitable for surface mounting. RoHS compliant with a maximum power dissipation of 150mW.
Analog Devices AD7225KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7225KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
