
The AD7225KR is an 8-bit digital-to-analog converter with four channels, operating from -40°C to 85°C. It features a conversion rate of 200KS/s and a maximum supply voltage of 15.75V. The device is packaged in a SOIC-24 package and is suitable for surface mount applications. The AD7225KR has a full scale error of 1LSB and an integral nonlinearity of 1LSB.
Analog Devices AD7225KR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7225KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
